Filter Your Search
1 - 2 of 2 results
|
WSL39213L000FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 3 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 95 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 430 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
WSL39213L000FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3 mΩ | 1 % | 3 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 95 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 430 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMT, 3921 | EAR99 | 8533.21.00.30 |