Filter Your Search
1 - 2 of 2 results
|
WSL2512R0620FEB
Vishay Intertechnologies
|
$0.1470 | Yes | Active | 62 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 249 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 2022-04-28 13:17:55 | 4.54 | Military: -65C to +170C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||
|
WSL2512R0620FEB
Vishay Dale
|
Check for Price | Active | unknown | 4.54 |