Filter Your Search
1 - 4 of 4 results
|
WSL2512R0250FEA
Vishay Intertechnologies
|
$0.3267 | Yes | Active | 25 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL2512R0250FEA18
Vishay Intertechnologies
|
$0.4675 | Yes | Active | 25 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 223.6 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
WSL2512R0250FEA18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 25 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 223.6 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||
|
WSL2512R0250FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 25 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 |