Filter Your Search
1 - 2 of 2 results
|
WSL25127L500FTA18
Vishay Intertechnologies
|
Check for Price | No | Active | 7.5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN LEAD | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | 2022-04-28 13:17:55 | 4.54 | Military: -65C to +170C | 2022-06-10 | 7439-92-1 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] | [object Object],[object Object] | |||||
|
WSL25127L500FTA18
Vishay Dale
|
Check for Price | No | No | Active | 7.5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN LEAD | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | 4.54 | Military: -65C to +170C | 2022-06-10 | 7439-92-1 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] | [object Object],[object Object] | EAR99 | 8533.21.00.30 |