Parametric results for: WSL2010R3500FTB under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl2010r3500ftb
Select parts from the table below to compare.
Compare
Compare
WSL2010R3500FTB
Vishay Intertechnologies
Check for Price No Active 350 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 418.3 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay