Parametric results for: WSL2010R2000FEK18 under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl2010r2000fek18
Select parts from the table below to compare.
Compare
Compare
WSL2010R2000FEK18
Vishay Dale
Check for Price Yes Yes Active 200 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 447.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30 Vishay