Filter Your Search
1 - 2 of 2 results
|
WSL1206R0500FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 111.8 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
WSL1206R0500FEK18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay |