Parametric results for: WSL1206R0500FBA under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: wsl1206r0500fba
Select parts from the table below to compare.
Compare
Compare
WSL1206R0500FBA
Vishay Dale
Check for Price No No Active 50 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 111.8 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30 Vishay
WSL1206R0500FBA18
Vishay Dale
Check for Price No No Active 50 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30 Vishay