Parametric results for: WSL1206R0150FTB under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: wsl1206r0150ftb
Select parts from the table below to compare.
Compare
Compare
WSL1206R0150FTB18
Vishay Intertechnologies
Check for Price No Active 15 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 86.6 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 RES 0.015 OHM 5% 1/4W 1206 Vishay 2023-03-07 16:10:32 4.54 Military: -65C to +170C 2022-06-10 7439-92-1 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object]
WSL1206R0150FTB
Vishay Intertechnologies
Check for Price No Active 15 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 61.2 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Current Sense Resistors - SMD 1/4watt .015ohms 1% Vishay 2023-03-07 16:10:32 4.54 Military: -65C to +170C 2022-06-10 7439-92-1 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more