Parametric results for: WSL0805R0910FEA18 under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl0805r0910fea18
Select parts from the table below to compare.
Compare
Compare
WSL0805R0910FEA18
Vishay Dale
Check for Price Yes Yes Active 91 mΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 150.8 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30