Filter Your Search
1 - 2 of 2 results
|
WSL0805R0410DBA
Vishay Dale
|
Check for Price | No | No | Active | 41 mΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 71.6 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSL0805R0410DBA18
Vishay Dale
|
Check for Price | No | No | Active | 41 mΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 101.2 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |