Filter Your Search
1 - 2 of 2 results
|
WSL0603R0150FTG18
Vishay Intertechnologies
|
Check for Price | No | Active | 15 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL0603R0150FTG18
Vishay Dale
|
Check for Price | No | No | Active | 15 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | Vishay | EAR99 | 8533.21.00.30 |