Filter Your Search
1 - 1 of 1 results
|
WSHP2818R0820FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 mΩ | 1 % | 10 W | 2818 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 905.5 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | WRAPAROUND | 1.5 mm | 7.1 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |