Parametric results for: WSF4527976R0JKEB under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsf4527976r0jkeb
Select parts from the table below to compare.
Compare
Compare
WSF4527976R0JKEB
Vishay Dale
Check for Price Yes Active 976 Ω 5 % 2 W 4627 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 44.1814 V e3 150 °C -65 °C Molded Encapsulation 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4627 unknown EAR99 8533.21.00.30