Filter Your Search
1 - 1 of 1 results
|
WSF452790R00JKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 90 Ω | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 13.4164 V | e3 | AEC-Q200 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 |