Filter Your Search
1 - 2 of 2 results
|
WSF25154K640FKTB
Vishay Intertechnologies
|
Check for Price | No | Active | 4.64 kΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 68.1175 V | e0 | 175 °C | -65 °C | Molded Encapsulation | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||
|
WSF25154K640FKTB
Vishay Dale
|
Check for Price | No | Active | 4.64 kΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 68.1175 V | e0 | 175 °C | -65 °C | Molded Encapsulation | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | SMT, 2515 |