Parametric results for: WSF25154K640FKEB under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsf25154k640fkeb
Select parts from the table below to compare.
Compare
Compare
WSF25154K640FKEB
Vishay Intertechnologies
Check for Price Yes Active 4.64 kΩ 1 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 68.1175 V e3 175 °C -65 °C Molded Encapsulation 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
WSF25154K640FKEB
Vishay Dale
Check for Price Yes Active 4.64 kΩ 1 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 68.1175 V e3 175 °C -65 °C Molded Encapsulation 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 SMT, 2515