Parametric results for: WSF251513R80DKEK under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsf251513r80dkek
Select parts from the table below to compare.
Compare
Compare
WSF251513R80DKEK
Vishay Dale
Check for Price Yes Yes Active 13.8 Ω 0.5 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 3.7148 V e3 AEC-Q200 175 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 compliant EAR99 8533.21.00.30
WSF251513R80DKEK
Vishay Intertechnologies
Check for Price Yes Active 13.8 Ω 0.5 % 1 W 2515 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 3.7148 V e3 AEC-Q200 175 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP compliant