Filter Your Search
1 - 1 of 1 results
|
WSF201212.7OHM5%50PPMR86
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 12.7 Ω | 5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2.5199 V | e0 | AEC-Q200 | 175 °C | -65 °C | Molded Encapsulation | 2 | TR, Plastic, 13 Inch | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |