Parametric results for: WSE128K16-42H1MA under Other Memory ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: wse128k1642h1ma
Select parts from the table below to compare.
Compare
Compare
WSE128K16-42H1MA
Mercury Systems Inc
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V MEMORY CIRCUIT ALSO CONTAINS 128K X 16 BIT SRAM 1 128000 131.072 k ASYNCHRONOUS 5.5 V 4.5 V CMOS MILITARY S-CPGA-P66 Not Qualified e0 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.34 mm 27.3 mm 27.3 mm MERCURY SYSTEMS INC PGA, compliant EAR99 8542.32.00.71
WSE128K16-42H1MA
Microsemi Corporation
Check for Price No No Transferred 2.0972 Mbit 16 128KX16 5 V 45 ns MEMORY CIRCUIT ALSO CONTAINS 128K X 16 BIT SRAM EEPROM+SRAM 1 128000 131.072 k ASYNCHRONOUS 31.2 mA 360 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P66 Not Qualified e0 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.34 mm 27.3 mm 27.3 mm MICROSEMI CORP 1.075 X 1.075 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 unknown EAR99 8542.32.00.71 PGA 66
WSE128K16-42H1MA
White Microelectronics
Check for Price Transferred 2.0972 Mbit 16 128KX16 5 V MEMORY CIRCUIT 1 128000 131.072 k ASYNCHRONOUS 5.5 V 4.5 V CMOS MILITARY S-CHIP-P66 Not Qualified 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE IN-LINE NO PIN/PEG HEX WHITE MICROELECTRONICS CERAMIC, HIP-66 unknown EAR99 8542.32.00.71
WSE128K16-42H1MA
White Electronic Designs Corp
Check for Price No Transferred 2.0972 Mbit 16 128KX16 5 V 120 ns MEMORY CIRCUIT ALSO CONTAINS 128K X 16 BIT SRAM FLASH+SRAM 1 128000 131.072 k ASYNCHRONOUS 31.2 mA 360 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P66 Not Qualified e0 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.34 mm 27.3 mm 27.3 mm WHITE ELECTRONIC DESIGNS CORP 1.075 X 1.075 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 unknown EAR99 8542.32.00.71