Filter Your Search
1 - 2 of 2 results
|
WSC6927121R0FTA
Vishay Intertechnologies
|
Check for Price | No | Active | 121 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 19.05 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSC6927121R0FTA
Vishay Dale
|
Check for Price | No | No | Active | 121 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 19.05 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 6927 | compliant | EAR99 | 8533.21.00.80 |