Parametric results for: WSC452760R00FTA under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc452760r00fta
Select parts from the table below to compare.
Compare
Compare
WSC452760R00FTA
Vishay Intertechnologies
Check for Price No Active 60 Ω 1 % 2 W 4527 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 10.9545 V e0 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay