Filter Your Search
1 - 1 of 1 results
|
WSC2515R2340DEK
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 234 mΩ | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 480 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Vishay |