Parametric results for: WSC2515251R0FEB under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc2515251r0feb
Select parts from the table below to compare.
Compare
Compare
WSC2515251R0FEB
Vishay Intertechnologies
Check for Price Yes Active 251 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 15.843 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80