Parametric results for: WSC251520R00FTA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsc251520r00fta
Select parts from the table below to compare.
Compare
Compare
WSC251520R00FTA
Vishay Intertechnologies
Check for Price No Active 20 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 4.47 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
WSC251520R00FTA
Vishay Dale
Check for Price No No Active 20 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 4.47 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 compliant EAR99 8533.21.00.80