Filter Your Search
1 - 2 of 2 results
|
WSC251519R60FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 19.6 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 4.43 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC251519R60FEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.6 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 4.43 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |