Filter Your Search
1 - 1 of 1 results
|
WSC01/2R6000FEB
Vishay Intertechnologies
|
$1.3297 | Yes | Active | 600 mΩ | 1 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 547.7 mV | e3 | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |