Parametric results for: WSC01/2R5610JEK under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc012r5610jek
Select parts from the table below to compare.
Compare
Compare
WSC01/2R5610JEK
Vishay Intertechnologies
Check for Price Yes Active 561 mΩ 5 % 500 mW 2012 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 529.6 mV e3 AEC-Q200 175 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.44 mm 5.08 mm 3.18 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80