Parametric results for: WSC00027R500JBA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsc00027r500jba
Select parts from the table below to compare.
Compare
Compare
WSC00027R500JBA
Vishay Dale
Check for Price No No Active 7.5 Ω 5 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 3.87 V AEC-Q200 275 °C -65 °C Rectangular 2 BULK TIN LEAD WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 unknown EAR99 8533.21.00.80
WSC00027R500JBA
Vishay Intertechnologies
Check for Price No Active 7.5 Ω 5 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 3.87 V AEC-Q200 275 °C -65 °C Rectangular 2 BULK TIN LEAD WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant