Filter Your Search
1 - 1 of 1 results
|
WSC00011R000FEK
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | unknown | EAR99 | 8533.21.00.80 |