Filter Your Search
1 - 2 of 2 results
|
WS59520KMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | DIP, DIP24,.3 | unknown | ||
|
WS59520KM
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | DIP, DIP24,.3 | unknown |