Filter Your Search
1 - 2 of 2 results
|
WS57C71C-70L
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 107 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.06 mm | 13.945 mm | 11.24 mm | STMICROELECTRONICS | QFN | CERAMIC, LDCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.61 | ||
|
WS57C71C-70L
Waferscale Integration Inc
|
Check for Price Buy | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 107 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | CERAMIC, LDCC-32 | unknown |