Filter Your Search
1 - 2 of 2 results
|
WS57C45-35TMB
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 15 ns | UVPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.005 mm | 7.62 mm | STMICROELECTRONICS | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
WS57C45-35TMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 30 mA | 92 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | CERDIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 |