Filter Your Search
1 - 2 of 2 results
|
WS57C43C-70D
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | ||
|
WS57C43C-70D
Waferscale Integration Inc
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | WAFERSCALE INTEGRATION INC | 0.600 INCH, CERDIP-24 | unknown |