Filter Your Search
1 - 1 of 1 results
|
WS57C43C-35-DMB
Teledyne e2v
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 35 µA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 |