Filter Your Search
1 - 10 of 706 results
|
WS512K8-100CCE
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | |||||||||||||||||||||
|
WS512K8-35CQEA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | compliant | , | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
WS512K8L-45CCA
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 0.600 INCH, CERAMIC DIP-32 | ||||||||||||||||||
|
WS512K8-55CQE
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | SRAM MODULE | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
WS512K8-85CME
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | unknown | , | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
WS512K8-20CQE
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | compliant | , | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
WS512K8-20CQEA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | compliant | , | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
WS512K8-55CC
Microsemi Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 40.6 mm | 15.24 mm | MICROSEMI CORP | compliant | DIP, | 3A991.B.2.A | 8542.32.00.41 | DIP | 32 | ||||||||||||||
|
WS512K8-35CQA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | unknown | 0.600 INCH, CERAMIC, DIP-32 | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
WS512K8-25CIE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MICROSEMI CORP | unknown | , | 3A991.B.2.A | 8542.32.00.41 |