Filter Your Search
1 - 10 of 79 results
|
WS512K8-20CQE
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | , | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
WS512K8-20CQEA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | MERCURY SYSTEMS INC | , | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
WS512K8-20CIE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MICROSEMI CORP | , | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
WS512K8-20CME
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
WS512K8-20CCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, CERAMIC, DIP-32 | unknown | |||||||||||
|
WS512K8-20CIEA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | |||||||||||||
|
WS512K8-20CM
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
WS512K8-20CQEA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
WS512K8-20CCEA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACK-UP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | , | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
WS512K8-20CQ
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | SRAM MODULE | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 |