Parametric results for: WS512K48-25G6WX under SRAMs

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: ws512k4825g
Select parts from the table below to compare.
Compare
Compare
WS512K48-25G4WIA
White Electronic Designs Corp
Check for Price No Obsolete 25.1658 Mbit 8 3MX8 5 V 25 ns SRAM MODULE CAN ALSO BE CONFIGURED AS 512K X 48 1 3000000 3.1457 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQMA-F116 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE ELECTRONIC DESIGNS CORP unknown 12 Industrial: -40C to +85C
WS512K48-25G4WI
White Microelectronics
Check for Price Transferred 25.1658 Mbit 48 512KX48 5 V 25 ns SRAM MODULE CONFIGURABLE AS 512K X 48 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQFP-F116 Not Qualified 85 °C -40 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Industrial: -40C to +85C CERAMIC, QFP-116
WS512K48-25G4WC
White Electronic Designs Corp
Check for Price No Obsolete 25.1658 Mbit 48 512KX48 5 V 25 ns SRAM MODULE CONFIGURABLE AS 512K X 48 8 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 42 mA 2 V 810 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQFP-F116 Not Qualified e0 70 °C 116 CERAMIC, METAL-SEALED COFIRED QFF QFL116,1.56SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 5.08 mm 39.6 mm 39.6 mm WHITE ELECTRONIC DESIGNS CORP unknown 12 Commercial: +0C to +70C 40 MM, CERAMIC, QFP-116
WS512K48-25G4WM
White Microelectronics
Check for Price Transferred 25.1658 Mbit 48 512KX48 5 V 25 ns SRAM MODULE CONFIGURABLE AS 512K X 48 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQFP-F116 Not Qualified 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Military: -55C to +125C CERAMIC, QFP-116 3A001.A.2.C 8542.32.00.41
WS512K48-25G4WCA
White Microelectronics
Check for Price Transferred 25.1658 Mbit 8 3MX8 5 V 25 ns SRAM MODULE CAN ALSO BE CONFIGURED AS 512K X 48 1 3000000 3.1457 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CQMA-F116 Not Qualified 70 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Commercial: +0C to +70C
WS512K48-25G4WM
White Electronic Designs Corp
Check for Price No Obsolete 25.1658 Mbit 48 512KX48 5 V 25 ns SRAM MODULE CONFIGURABLE AS 512K X 48 8 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 42 mA 2 V 810 µA 5.5 V 4.5 V CMOS MILITARY S-CQFP-F116 Not Qualified e0 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED QFF QFL116,1.56SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 5.08 mm 39.6 mm 39.6 mm WHITE ELECTRONIC DESIGNS CORP unknown 12 Military: -55C to +125C 40 MM, CERAMIC, QFP-116 3A001.A.2.C 8542.32.00.41
WS512K48-25G4WIA
White Microelectronics
Check for Price Transferred 25.1658 Mbit 8 3MX8 5 V 25 ns SRAM MODULE CAN ALSO BE CONFIGURED AS 512K X 48 1 3000000 3.1457 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-CQMA-F116 Not Qualified 85 °C -40 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Industrial: -40C to +85C
WS512K48-25G4WMA
White Electronic Designs Corp
Check for Price No Obsolete 25.1658 Mbit 8 3MX8 5 V 25 ns SRAM MODULE CAN ALSO BE CONFIGURED AS 512K X 48 1 3000000 3.1457 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQMA-F116 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE ELECTRONIC DESIGNS CORP unknown 12 Military: -55C to +125C 3A001.A.2.C 8542.32.00.41
WS512K48-25G4WMA
White Microelectronics
Check for Price Transferred 25.1658 Mbit 8 3MX8 5 V 25 ns SRAM MODULE CAN ALSO BE CONFIGURED AS 512K X 48 1 3000000 3.1457 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQMA-F116 Not Qualified 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Military: -55C to +125C 3A001.A.2.C 8542.32.00.41
WS512K48-25G4WC
White Microelectronics
Check for Price Transferred 25.1658 Mbit 48 512KX48 5 V 25 ns SRAM MODULE CONFIGURABLE AS 512K X 48 8 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-CQFP-F116 Not Qualified 70 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES FLAT QUAD WHITE MICROELECTRONICS unknown 12 Commercial: +0C to +70C CERAMIC, QFP-116