Filter Your Search
1 - 8 of 8 results
|
WS512K32L-35H1CA
Mercury Systems Inc
|
Check for Price | No | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 660 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
WS512K32L-35H1C
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHIP-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | |||||||||||||||||
|
WS512K32L-35H1CA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | |||||||||
|
WS512K32L-35H1CA
Microsemi Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | HIP-66 | unknown | 3A991.B.2.A | 8542.32.00.41 | PGA | 66 | ||||||||
|
WS512K32L-35H1CA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHIP-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | |||||||||||||||||
|
WS512K32L-35H1C
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | |||||||||
|
WS512K32L-35H1C
Mercury Systems Inc
|
Check for Price | No | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 660 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
WS512K32L-35H1C
Microsemi Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | HIP-66 | unknown | 3A991.B.2.A | 8542.32.00.41 | PGA | 66 |