Filter Your Search
1 - 4 of 4 results
|
WS512K32L-20G1UM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 2 V | 660 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 3.56 mm | 23.88 mm | 23.88 mm | WHITE ELECTRONIC DESIGNS CORP | 23.90 X 23.90 MM, 3.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
WS512K32L-20G1UM
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WS512K32L-20G1UMA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WS512K32L-20G1UMA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 2 V | 660 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.56 mm | 23.88 mm | 23.88 mm | WHITE ELECTRONIC DESIGNS CORP | 23.90 X 23.90 MM, 3.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 |