Filter Your Search
1 - 4 of 4 results
|
WS512K32F-35H2CA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1M X 16; TTL COMPATIBLE INPUT OUTPUT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHMA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | ||||||||
|
WS512K32F-35H2C
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1M X 16; TTL COMPATIBLE INPUT OUTPUT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CHMA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | ||||||||
|
WS512K32F-35H2C
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1M X 16; TTL COMPATIBLE INPUT OUTPUT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | ||
|
WS512K32F-35H2CA
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1M X 16; TTL COMPATIBLE INPUT OUTPUT | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 |