Filter Your Search
1 - 2 of 2 results
|
WS512K32-70G2QEA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
WS512K32-70G2QEA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 |