Parametric results for: WS512K32-55G2LMA under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ws512k3255g2lma
Select parts from the table below to compare.
Compare
Compare
WS512K32-55G2LMA
White Electronic Designs Corp
Check for Price No Transferred 16.7772 Mbit 32 512KX32 5 V 55 ns SRAM MODULE USER CONFIGURABLE AS 2M X 8 16 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 28 mA 2 V 660 µA 5.5 V 4.5 V CMOS MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,.99SQ,50 SQUARE FLATPACK YES TIN LEAD GULL WING 1.27 mm QUAD 5.1 mm 22.36 mm 22.36 mm WHITE ELECTRONIC DESIGNS CORP 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 unknown 3A001.A.2.C 8542.32.00.41
WS512K32-55G2LMA
Microsemi Corporation
Check for Price No No Transferred 16.7772 Mbit 32 512KX32 5 V 55 ns SRAM MODULE USER CONFIGURABLE AS 2M X 8 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.1 mm 22.36 mm 22.36 mm MICROSEMI CORP 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 unknown 3A001.A.2.C 8542.32.00.41 QFP 68
WS512K32-55G2LMA
Mercury Systems Inc
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 5 V 55 ns SRAM MODULE USER CONFIGURABLE AS 2M X 8 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 660 µA 5.5 V 4.5 V CMOS MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 5.1 mm 22.36 mm 22.36 mm MERCURY SYSTEMS INC QFP, compliant 3A001.A.2.C 8542.32.00.41