Filter Your Search
1 - 4 of 4 results
|
WS512K16-20DLM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 2 V | 290 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 28.7 mm | 11.3 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
WS512K16-20DLMA
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WS512K16-20DLM
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WS512K16-20DLMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 20 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 28.7 mm | 11.3 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, SOJ-44 | unknown | 3A001.A.2.C | 8542.32.00.41 |