Filter Your Search
1 - 10 of 24 results
|
WS256K32-35G4CA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 32 | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | ||||||||||||||
|
WS256K32-35HIA
White Electronic Designs Corp
|
Check for Price | Obsolete | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
WS256K32-35HI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | WHITE ELECTRONIC DESIGNS CORP | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | ||||||||
|
WS256K32-35HMA
White Electronic Designs Corp
|
Check for Price | Obsolete | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
WS256K32-35HMA
White Microelectronics
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
WS256K32-35G4C
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 2 V | 550 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,1.56SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | ||||||||
|
WS256K32-35G4MA
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 32 | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | 40 MM, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
WS256K32-35G4IA
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 32 | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | 40 MM, CERAMIC, QFP-68 | unknown | |||||||||||||||||||||
|
WS256K32-35G4I
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 2 V | 550 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,1.56SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | |||||||
|
WS256K32-35HIA
White Microelectronics
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | 16 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CHIP-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown |