Parametric results for: WS128K48V-20G4WM under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ws128k48v20g4wm
Select parts from the table below to compare.
Compare
Compare
WS128K48V-20G4WM
White Microelectronics
Check for Price Transferred 6.2915 Mbit 8 768KX8 3.3 V 20 ns SRAM MODULE 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more 1 768000 786.432 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS MILITARY S-CQMA-F116 Not Qualified 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE MICROELECTRONIC ASSEMBLY YES FLAT QUAD WHITE MICROELECTRONICS unknown 3A001.A.2.C 8542.32.00.41
WS128K48V-20G4WM
White Electronic Designs Corp
Check for Price No Obsolete 6.2915 Mbit 8 768KX8 3.3 V 20 ns SRAM MODULE 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more COMMON 1 768000 786.432 k ASYNCHRONOUS 3-STATE PARALLEL 48 mA 3 V 750 µA 3.6 V 3 V CMOS MILITARY S-CQMA-F116 Not Qualified e0 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED QFF QFL116,1.56SQ SQUARE MICROELECTRONIC ASSEMBLY YES TIN LEAD FLAT 1.27 mm QUAD WHITE ELECTRONIC DESIGNS CORP unknown 3A001.A.2.C 8542.32.00.41
WS128K48V-20G4WMA
White Microelectronics
Check for Price Transferred 6.2915 Mbit 8 768KX8 3.3 V 20 ns SRAM MODULE 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more 1 768000 786.432 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS MILITARY S-CQFP-F116 Not Qualified 125 °C -55 °C 116 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK YES FLAT QUAD WHITE MICROELECTRONICS unknown 3A001.A.2.C 8542.32.00.41
WS128K48V-20G4WMA
White Electronic Designs Corp
Check for Price No Obsolete 6.2915 Mbit 8 768KX8 3.3 V 20 ns SRAM MODULE 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more 1 768000 786.432 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS MILITARY S-CQFP-F116 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 116 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES FLAT 1.27 mm QUAD 5.1 mm 39.6 mm 39.6 mm WHITE ELECTRONIC DESIGNS CORP unknown 3A001.A.2.C 8542.32.00.41 40 MM, HERMETIC SEALED, CERAMIC, QFP-116