Parametric results for: WS128K32L-25G1TMA under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ws128k32l25g1tma
Select parts from the table below to compare.
Compare
Compare
WS128K32L-25G1TMA
White Electronic Designs Corp
Check for Price Buy No Obsolete 4.1943 Mbit 32 128KX32 5 V 25 ns SRAM MODULE USER CONFIGURABLE AS 512K X 8 16 COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 600 µA 5.5 V 4.5 V CMOS MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,.99SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 4.06 mm 23.88 mm 23.88 mm WHITE ELECTRONIC DESIGNS CORP 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 unknown 3A001.A.2.C 8542.32.00.41