Filter Your Search
1 - 4 of 4 results
|
WS128K32L-15G2LCA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 22.36 X 22.36 MM, CERAMIC, QFP-68 | unknown | |||||||||||||
|
WS128K32L-15G2LC
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | STANDARD SRAM | USER CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | QFP, QFP68,.99SQ,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
WS128K32L-15G2LCA
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | STANDARD SRAM | USER CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | QFP, QFP68,.99SQ,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
WS128K32L-15G2LC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 22.36 X 22.36 MM, CERAMIC, QFP-68 | unknown |