Filter Your Search
1 - 2 of 2 results
|
WRM0204Z-R374JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 374 mΩ | 5 % | 250 mW | 1506 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.55 mm | 3.7 mm | WELWYN COMPONENTS LTD | MELF, 1506 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0204Z-R374JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 374 mΩ | 5 % | 250 mW | 1506 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.55 mm | 3.7 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |