Filter Your Search
1 - 2 of 2 results
|
WRM0204Y-52K3BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 52.3 kΩ | 0.1 % | 250 mW | 1506 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.55 mm | 3.7 mm | WELWYN COMPONENTS LTD | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0204Y52K3BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 52.3 kΩ | 0.1 % | 250 mW | 1506 | SURFACE MOUNT | FIXED RESISTOR | METAL FILM | WRM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | TIN | WRAPAROUND | WELWYN COMPONENTS LTD | , 1506 | compliant |